
LDFL005502LT-V0E | |
|---|---|
DigiKey Part Number | 565-LDFL005502LT-V0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFL005502LT-V0E |
Description | NANOCRYSTALLINE COMMON MODE COIL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 23mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5 mH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 23mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.437" Dia x 0.807" W (36.50mm x 20.50mm) | |
Height (Max) | - | |
Package / Case | Vertical, No Base, 2 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,94000 € | 9,94 € |
| 10 | 8,17300 € | 81,73 € |
| 25 | 7,56120 € | 189,03 € |
| 50 | 7,13020 € | 356,51 € |
| 100 | 6,72420 € | 672,42 € |
| 300 | 6,12850 € | 1.838,55 € |
| 500 | 5,92824 € | 2.964,12 € |
| Unit Price without VAT: | 9,94000 € |
|---|---|
| Unit Price with VAT: | 11,82860 € |

