
LDFL005302LT-V0E | |
|---|---|
DigiKey Part Number | 565-LDFL005302LT-V0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFL005302LT-V0E |
Description | NANOCRYSTALLINE COMMON MODE COIL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 17mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3 mH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 17mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.417" Dia x 0.787" W (36.00mm x 20.00mm) | |
Height (Max) | - | |
Package / Case | Vertical, No Base, 2 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,39000 € | 9,39 € |
| 10 | 7,72400 € | 77,24 € |
| 25 | 7,14680 € | 178,67 € |
| 50 | 6,73880 € | 336,94 € |
| 100 | 6,35500 € | 635,50 € |
| 300 | 5,79200 € | 1.737,60 € |
| 500 | 5,56798 € | 2.783,99 € |
| Unit Price without VAT: | 9,39000 € |
|---|---|
| Unit Price with VAT: | 11,17410 € |

