5.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 16mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDFL005132L5-V0E

DigiKey Part Number
565-LDFL005132L5-V0E-ND
Manufacturer
Manufacturer Product Number
LDFL005132L5-V0E
Description
CMC 5.4MH 5A 2LN TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5.4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5A DCR 16mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance @ Frequency
5.4 mH @ 10 kHz
Manufacturer
Chemi-Con
Current Rating (Max)
5A
Series
DC Resistance (DCR) (Max)
16mOhm
Packaging
Bulk
Features
Nanocrystalline Core
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.181" Dia x 0.590" W (30.00mm x 15.00mm)
Number of Lines
2
Package / Case
Vertical, No Base, 2 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 391
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,15000 €7,15 €
105,87600 €58,76 €
255,43680 €135,92 €
505,12660 €256,33 €
2314,50398 €1.040,42 €
4624,24812 €1.962,63 €
6934,10937 €2.847,79 €
Manufacturers Standard Package
Unit Price without VAT:7,15000 €
Unit Price with VAT:8,50850 €