
LDFL005103LR-V0E | |
|---|---|
DigiKey Part Number | 565-LDFL005103LR-V0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFL005103LR-V0E |
Description | NANOCRYSTALLINE COMMON MODE COIL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 5A DCR 33mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 100 kHz | |
Current Rating (Max) | 5A | |
DC Resistance (DCR) (Max) | 33mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.614" Dia x 1.003" W (41.00mm x 25.50mm) | |
Height (Max) | - | |
Package / Case | Vertical, No Base, 2 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 € | 13,86 € |
| 10 | 11,40500 € | 114,05 € |
| 25 | 10,55200 € | 263,80 € |
| 80 | 9,56313 € | 765,05 € |
| 160 | 9,01950 € | 1.443,12 € |
| 320 | 8,57238 € | 2.743,16 € |
| Unit Price without VAT: | 13,86000 € |
|---|---|
| Unit Price with VAT: | 16,49340 € |

