5.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 56mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDFL003552L5-V0E

DigiKey Part Number
565-LDFL003552L5-V0E-ND
Manufacturer
Manufacturer Product Number
LDFL003552L5-V0E
Description
CMC 5.5MH 3A 2LN TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5.5 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 56mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance @ Frequency
5.5 mH @ 100 kHz
Manufacturer
Chemi-Con
Current Rating (Max)
3A
Series
DC Resistance (DCR) (Max)
56mOhm
Packaging
Bulk
Features
Nanocrystalline Core
Part Status
Active
Mounting Type
Through Hole
Filter Type
Power Line
Size / Dimension
1.142" Dia x 0.590" W (29.00mm x 15.00mm)
Number of Lines
2
Package / Case
Vertical, No Base, 2 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 212
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,64000 €7,64 €
106,28300 €62,83 €
255,81320 €145,33 €
505,48160 €274,08 €
2314,81602 €1.112,50 €
4624,54249 €2.098,63 €
6934,42670 €3.067,70 €
Manufacturers Standard Package
Unit Price without VAT:7,64000 €
Unit Price with VAT:9,09160 €