
LDFL001802LS-V0E | |
|---|---|
DigiKey Part Number | 565-LDFL001802LS-V0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFL001802LS-V0E |
Description | NANOCRYSTALLINE COMMON MODE COIL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 28 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 28 mH @ 10 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 0.630" Dia x 0.468" W (16.00mm x 11.90mm) | |
Height (Max) | - | |
Package / Case | Vertical, No Base, 2 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 4,06500 € | 40,65 € |
| 25 | 3,76080 € | 94,02 € |
| 50 | 3,54620 € | 177,31 € |
| 200 | 3,15330 € | 630,66 € |
| 400 | 2,97390 € | 1.189,56 € |
| 600 | 2,87385 € | 1.724,31 € |
| 1.000 | 2,75272 € | 2.752,72 € |
| 2.600 | 2,72492 € | 7.084,79 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |


