Direct
Direct
Direct
Upgrade
Parametric Equivalent

KZE63VB82RM8X15LL | |
|---|---|
DigiKey Part Number | KZE63VB82RM8X15LL-ND |
Manufacturer | |
Manufacturer Product Number | KZE63VB82RM8X15LL |
Description | CAP ALUM 82UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 266 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 665 mA @ 100 kHz |
Part Status Obsolete | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63ZLJ82M8X11.5 | Rubycon | 53.252 | 1189-1512-ND | 0,49000 € | Direct |
| 63ZLJ82MCR8X11.5 | Rubycon | 0 | 63ZLJ82MCR8X11.5-ND | 0,11777 € | Direct |
| 63ZLJ82MCT8X11.5 | Rubycon | 0 | 63ZLJ82MCT8X11.5-ND | 0,12794 € | Direct |
| UHE1J820MPD | Nichicon | 3.600 | 493-1634-ND | 0,60000 € | Upgrade |
| REF0812820M063K | KYOCERA AVX | 715 | 478-REF0812820M063KCT-ND | 0,32000 € | Parametric Equivalent |





