Parametric Equivalent

KZE63VB82RM10X12LL | |
|---|---|
DigiKey Part Number | KZE63VB82RM10X12LL-ND |
Manufacturer | |
Manufacturer Product Number | KZE63VB82RM10X12LL |
Description | CAP ALUM 82UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 82 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 276 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 690 mA @ 100 kHz |
Part Status Obsolete | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1J820MPD6 | Nichicon | 200 | 493-1635-ND | 0,63000 € | Parametric Equivalent |


