Direct

KZE63VB15RM5X11LL | |
|---|---|
DigiKey Part Number | KZE63VB15RM5X11LL-ND |
Manufacturer | |
Manufacturer Product Number | KZE63VB15RM5X11LL |
Description | CAP ALUM 15UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 15 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 66 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Part Status Obsolete | Impedance 880 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.433" (11.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZE630ELL150ME11D | Chemi-Con | 1.919 | 565-1718-ND | 0,29000 € | Direct |


