Upgrade
Parametric Equivalent

KZE6.3VB392M12X25LL | |
|---|---|
DigiKey Part Number | KZE6.3VB392M12X25LL-ND |
Manufacturer | |
Manufacturer Product Number | KZE6.3VB392M12X25LL |
Description | CAP ALUM 3900UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.0775 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.77 A @ 100 kHz |
Part Status Obsolete | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FC0J392 | Panasonic Industry | 1.171 | P10208-ND | 1,43000 € | Upgrade |
| UHE0J392MHD | Nichicon | 0 | 493-1476-ND | 0,33685 € | Parametric Equivalent |



