Parametric Equivalent
Similar

KZE6.3VB331M6X11LL | |
|---|---|
DigiKey Part Number | KZE6.3VB331M6X11LL-ND |
Manufacturer | |
Manufacturer Product Number | KZE6.3VB331M6X11LL |
Description | CAP ALUM 330UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 202.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 405 mA @ 100 kHz |
Part Status Obsolete | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.433" (11.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZE6R3ELL331MF11D | Chemi-Con | 2 | 565-1627-ND | 0,44000 € | Parametric Equivalent |
| EEU-FM0J331 | Panasonic Industry | 629 | P12918-ND | 0,37000 € | Similar |



