Direct

KZE50VB561MK25LL | |
|---|---|
DigiKey Part Number | KZE50VB561MK25LL-ND |
Manufacturer | |
Manufacturer Product Number | KZE50VB561MK25LL |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.205 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.41 A @ 100 kHz |
Capacitance | Impedance 23 mOhms |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 5000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZE500ELL561MK25S | Chemi-Con | 53 | 565-1713-ND | 2,02000 € | Direct |


