Upgrade
Upgrade
Similar
Parametric Equivalent

KZE50VB471M12X20LL | |
|---|---|
DigiKey Part Number | KZE50VB471M12X20LL-ND |
Manufacturer | |
Manufacturer Product Number | KZE50VB471M12X20LL |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.025 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.05 A @ 100 kHz |
Part Status Obsolete | Impedance 27 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1H471 | Panasonic Industry | 87 | P13134-ND | 1,16000 € | Upgrade |
| UPW1H471MHD | Nichicon | 37.224 | 493-1911-ND | 0,92000 € | Upgrade |
| EEU-FM1H471 | Panasonic Industry | 1.522 | P12400-ND | 1,18000 € | Similar |
| UHE1H471MHD6 | Nichicon | 118 | 493-1614-ND | 0,97000 € | Parametric Equivalent |





