Upgrade
Upgrade
Upgrade
Parametric Equivalent

KZE50VB331M10X25LL | |
|---|---|
DigiKey Part Number | KZE50VB331M10X25LL-ND |
Manufacturer | |
Manufacturer Product Number | KZE50VB331M10X25LL |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 935 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.87 A @ 100 kHz |
Part Status Obsolete | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLH330MEFC10X23 | Rubycon | 3.656 | 1189-2328-ND | 0,72000 € | Upgrade |
| 63ZLH330MEFC10X23 | Rubycon | 8.149 | 1189-1766-ND | 0,84000 € | Upgrade |
| EEU-FS1J331L | Panasonic Industry | 1.244 | P123402-ND | 1,32000 € | Upgrade |
| UHE1H331MPD | Nichicon | 6.706 | 493-1612-ND | 0,86000 € | Parametric Equivalent |





