Upgrade
Upgrade
Upgrade
Similar

KZE50VB101M8X11LL | |
|---|---|
DigiKey Part Number | KZE50VB101M8X11LL-ND |
Manufacturer | |
Manufacturer Product Number | KZE50VB101M8X11LL |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 289.6 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 724 mA @ 100 kHz |
Part Status Obsolete | Impedance 74 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.453" (11.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1H101S | Panasonic Industry | 1.886 | P13459-ND | 0,51000 € | Upgrade |
| UHE1H101MPD | Nichicon | 8.742 | 493-1605-ND | 0,49000 € | Upgrade |
| UPW1H101MPD | Nichicon | 7.282 | 493-1899-ND | 0,39000 € | Upgrade |
| EEU-FM1H101 | Panasonic Industry | 7.243 | P12392-ND | 0,50000 € | Similar |





