Direct
Upgrade
Upgrade

KZE25VB471M8X20LL | |
|---|---|
DigiKey Part Number | KZE25VB471M8X20LL-ND |
Manufacturer | |
Manufacturer Product Number | KZE25VB471M8X20LL |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 625 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Obsolete | Impedance 41 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLQ470MEFC8X16 | Rubycon | 1.020 | 1189-3644-ND | 0,59000 € | Direct |
| UHE1E471MPD | Nichicon | 1.332 | 493-1552-ND | 0,67000 € | Upgrade |
| UPW1E471MPD6 | Nichicon | 146 | 493-1827-ND | 0,53000 € | Upgrade |




