Upgrade
Upgrade
Similar
Parametric Equivalent

KZE10VB102M10X16LL | |
|---|---|
DigiKey Part Number | KZE10VB102M10X16LL-ND |
Manufacturer | |
Manufacturer Product Number | KZE10VB102M10X16LL |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 858 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.43 A @ 100 kHz |
Part Status Obsolete | Impedance 38 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-100ELL102MJ16S | Chemi-Con | 1.969 | 565-EKY-100ELL102MJ16S-ND | 0,79000 € | Upgrade |
| UPW1A102MPD | Nichicon | 2.879 | 493-1746-ND | 0,62000 € | Upgrade |
| EEU-FM1A102 | Panasonic Industry | 1.508 | P12353-ND | 0,80000 € | Similar |
| UHE1A102MPD6 | Nichicon | 203 | 493-1497-ND | 0,71000 € | Parametric Equivalent |





