Direct

KZE100VB681MM35LL | |
|---|---|
DigiKey Part Number | KZE100VB681MM35LL-ND |
Manufacturer | |
Manufacturer Product Number | KZE100VB681MM35LL |
Description | CAP ALUM 680UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.32 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Capacitance | Impedance 27 mOhms |
Tolerance ±20% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZE101ELL681MMP1S | Chemi-Con | 243 | 565-1745-ND | 3,82000 € | Direct |


