Direct
MFR Recommended
Direct
Direct
Direct

KY6.3VB682M12X40LL | |
|---|---|
DigiKey Part Number | KY6.3VB682M12X40LL-ND |
Manufacturer | |
Manufacturer Product Number | KY6.3VB682M12X40LL |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.8475 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.35 A @ 100 kHz |
Part Status Obsolete | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 1.575" (40.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN6R3ELL682MK30S | Chemi-Con | 0 | EKZN6R3ELL682MK30S-ND | 0,48387 € | Direct |
| EKY-6R3ELL682MK40S | Chemi-Con | 1.000 | 565-EKY-6R3ELL682MK40S-ND | 1,69000 € | MFR Recommended |
| EEU-FR0J682L | Panasonic Industry | 300 | P14371-ND | 2,01000 € | Direct |
| EEU-FS0J682L | Panasonic Industry | 16 | P122355-ND | 1,92000 € | Direct |
| UHW0J682MHD | Nichicon | 259 | 493-6927-ND | 1,78000 € | Direct |






