KY6.3VB392M12X25LL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1.909
Unit Price: 1,27000 €
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,48820 €
Datasheet

MFR Recommended


Chemi-Con
In Stock: 998
Unit Price: 1,57000 €
Datasheet

Direct


Rubycon
In Stock: 97
Unit Price: 1,08000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 1,39000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 1,44000 €
Datasheet

Direct


Nichicon
In Stock: 276
Unit Price: 1,39000 €
Datasheet
3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KY6.3VB392M12X25LL

DigiKey Part Number
KY6.3VB392M12X25LL-ND
Manufacturer
Manufacturer Product Number
KY6.3VB392M12X25LL
Description
CAP ALUM 3900UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
3900 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.6725 A @ 120 Hz
Ripple Current @ High Frequency
2.23 A @ 100 kHz
Impedance
27 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.984" (25.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes