KY6.3VB122M8X20LL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 324
Unit Price: 0,56000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,47000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,60000 €
Datasheet
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KY6.3VB122M8X20LL

DigiKey Part Number
KY6.3VB122M8X20LL-ND
Manufacturer
Manufacturer Product Number
KY6.3VB122M8X20LL
Description
CAP ALUM 1200UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
630 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Part Status
Obsolete
Impedance
69 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.787" (20.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKYB6R3ELL122MH15DChemi-Con324565-EKYB6R3ELL122MH15D-ND0,56000 €Direct
6.3ZLH1200MEFC8X16Rubycon01189-1453-ND0,47000 €Direct
EEU-FR0J122LPanasonic Industry0P14361-ND0,71000 €Direct
UHE0J122MPDNichicon0493-1468-ND0,60000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes