Upgrade
Similar
Similar

KY50VB3R3M5X11LL | |
|---|---|
DigiKey Part Number | KY50VB3R3M5X11LL-ND |
Manufacturer | |
Manufacturer Product Number | KY50VB3R3M5X11LL |
Description | CAP ALUM 3.3UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Impedance 2.2 Ohms |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1J3R3S | Panasonic Industry | 1.641 | P13471-ND | 0,31000 € | Upgrade |
| 860160672004 | Würth Elektronik | 320 | 732-9582-1-ND | 0,12000 € | Similar |
| EEU-EB1H3R3S | Panasonic Industry | 3.467 | P13463-ND | 0,31000 € | Similar |



