Similar
Similar

KY50VB2R2M5X11LL | |
|---|---|
DigiKey Part Number | KY50VB2R2M5X11LL-ND |
Manufacturer | |
Manufacturer Product Number | KY50VB2R2M5X11LL |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17.2 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 43 mA @ 100 kHz |
Part Status Obsolete | Impedance 2.5 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.433" (11.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160672003 | Würth Elektronik | 1.730 | 732-9581-1-ND | 0,11000 € | Similar |
| EEU-EB1H2R2S | Panasonic Industry | 23.527 | P13462-ND | 0,32000 € | Similar |



