KY50VB152M16X35LL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 412
Unit Price: 2,55000 €
Datasheet

Direct


Chemi-Con
In Stock: 1.119
Unit Price: 2,12000 €
Datasheet

MFR Recommended


Chemi-Con
In Stock: 513
Unit Price: 2,36000 €
Datasheet

Direct


Nichicon
In Stock: 1.273
Unit Price: 2,15000 €
Datasheet
1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KY50VB152M16X35LL

DigiKey Part Number
KY50VB152M16X35LL-ND
Manufacturer
Manufacturer Product Number
KY50VB152M16X35LL
Description
CAP ALUM 1500UF 20% 50V RADIAL
Customer Reference
Detailed Description
1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.89 A @ 120 Hz
Ripple Current @ High Frequency
3.15 A @ 100 kHz
Impedance
19 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.398" (35.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes