KY35VB222M18X25LL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 534
Unit Price: 2,32000 €
Datasheet
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KY35VB222M18X25LL

DigiKey Part Number
KY35VB222M18X25LL-ND
Manufacturer
Manufacturer Product Number
KY35VB222M18X25LL
Description
CAP ALUM 2200UF 20% 35V RADIAL
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.355 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.14 A @ 100 kHz
Part Status
Obsolete
Impedance
19 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.984" (25.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKY-350ELL222MM25SChemi-Con534565-EKY-350ELL222MM25S-ND2,32000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes