Direct
MFR Recommended
Direct
Direct
Direct
Direct
Similar

KY35VB122M12X30LL | |
|---|---|
DigiKey Part Number | KY35VB122M12X30LL-ND |
Manufacturer | |
Manufacturer Product Number | KY35VB122M12X30LL |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.59 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.65 A @ 100 kHz |
Part Status Obsolete | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.181" (30.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN350ELL122MK25S | Chemi-Con | 600 | 565-EKZN350ELL122MK25S-ND | 1,61000 € | Direct |
| EKY-350ELL122MK30S | Chemi-Con | 702 | 565-EKY-350ELL122MK30S-ND | 1,72000 € | MFR Recommended |
| 35ZLH1200MEFC12.5X25 | Rubycon | 6.384 | 1189-2265-ND | 1,15000 € | Direct |
| 35ZLJ1200M12.5X25 | Rubycon | 300 | 1189-2269-ND | 1,56000 € | Direct |
| EEU-FR1V122 | Panasonic Industry | 0 | P14446-ND | 1,61000 € | Direct |








