KY25VB821M10X25LL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 993
Unit Price: 1,08000 €
Datasheet
820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KY25VB821M10X25LL

DigiKey Part Number
KY25VB821M10X25LL-ND
Manufacturer
Manufacturer Product Number
KY25VB821M10X25LL
Description
CAP ALUM 820UF 20% 25V RADIAL TH
Customer Reference
Detailed Description
820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
990 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.65 A @ 100 kHz
Part Status
Obsolete
Impedance
42 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
25 V
Height - Seated (Max)
0.984" (25.00mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKY-250ELL821MJ25SChemi-Con993565-EKY-250ELL821MJ25S-ND1,08000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes