MFR Recommended

KY25VB472M18X35LL | |
|---|---|
DigiKey Part Number | KY25VB472M18X35LL-ND |
Manufacturer | |
Manufacturer Product Number | KY25VB472M18X35LL |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.587 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.22 A @ 100 kHz |
Part Status Obsolete | Impedance 14 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.398" (35.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKY-250ELL472MMP1S | Chemi-Con | 1.460 | 565-EKY-250ELL472MMP1S-ND | 2,72000 € | MFR Recommended |


