Direct
MFR Recommended

KY16VB682M16X40LL | |
|---|---|
DigiKey Part Number | KY16VB682M16X40LL-ND |
Manufacturer | |
Manufacturer Product Number | KY16VB682M16X40LL |
Description | CAP ALUM 6800UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.468 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.08 A @ 100 kHz |
Part Status Obsolete | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.575" (40.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN160ELL682MLN3S | Chemi-Con | 0 | 565-EKZN160ELL682MLN3S-ND | 2,77000 € | Direct |
| EKY-160ELL682ML40S | Chemi-Con | 10 | 565-EKY-160ELL682ML40S-ND | 2,88000 € | MFR Recommended |



