Direct
Direct
Direct
Direct
Parametric Equivalent

KY16VB681M8X20LL | |
|---|---|
DigiKey Part Number | KY16VB681M8X20LL-ND |
Manufacturer | |
Manufacturer Product Number | KY16VB681M8X20LL |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 630 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Obsolete | Impedance 69 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.787" (20.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB160ELL681MH15D | Chemi-Con | 68 | 565-EKYB160ELL681MH15D-ND | 0,48000 € | Direct |
| EKZN160ELL681MH15D | Chemi-Con | 370 | 565-EKZN160ELL681MH15D-ND | 0,63000 € | Direct |
| 16ZLH680MEFC8X16 | Rubycon | 0 | 1189-2935-ND | 0,49000 € | Direct |
| EEU-FR1C681L | Panasonic Industry | 441 | P14395-ND | 0,71000 € | Direct |
| UHE1C681MPD | Nichicon | 972 | 493-1524-ND | 0,67000 € | Parametric Equivalent |






