Direct
Direct
Direct
Parametric Equivalent

KY10VB681M8X15LL | |
|---|---|
DigiKey Part Number | KY10VB681M8X15LL-ND |
Manufacturer | |
Manufacturer Product Number | KY10VB681M8X15LL |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 504 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 840 mA @ 100 kHz |
Part Status Obsolete | Impedance 87 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.591" (15.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLH680MEFC8X11.5 | Rubycon | 39.303 | 1189-1718-ND | 0,38000 € | Direct |
| EEU-FR1A681 | Panasonic Industry | 495 | P14376-ND | 0,60000 € | Direct |
| UHV1A681MPD | Nichicon | 2.393 | 493-15290-ND | 0,49000 € | Direct |
| UHE1A681MPD | Nichicon | 3.168 | 493-1494-ND | 0,53000 € | Parametric Equivalent |





