KY10VB562M12X40LL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,68598 €
Datasheet

MFR Recommended


Chemi-Con
In Stock: 676
Unit Price: 1,71000 €
Datasheet

Direct


Rubycon
In Stock: 482
Unit Price: 2,15000 €
Datasheet

Direct


Panasonic Industry
In Stock: 180
Unit Price: 2,03000 €
Datasheet

Direct


Panasonic Industry
In Stock: 806
Unit Price: 1,94000 €
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 1,03774 €
Datasheet
5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KY10VB562M12X40LL

DigiKey Part Number
KY10VB562M12X40LL-ND
Manufacturer
Manufacturer Product Number
KY10VB562M12X40LL
Description
CAP ALUM 5600UF 20% 10V RADIAL
Customer Reference
Detailed Description
5600 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.8475 A @ 120 Hz
Ripple Current @ High Frequency
3.35 A @ 100 kHz
Impedance
17 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes