Parametric Equivalent

KXG350VB6R8M10X16LL | |
|---|---|
DigiKey Part Number | KXG350VB6R8M10X16LL-ND |
Manufacturer | |
Manufacturer Product Number | KXG350VB6R8M10X16LL |
Description | CAP ALUM 6.8UF 20% 350V RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 275 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESL685M400AH8AA | KEMET | 0 | 399-ESL685M400AH8AA-ND | 0,13028 € | Parametric Equivalent |


