
KVJ500L475M55ART00 | |
|---|---|
DigiKey Part Number | 565-KVJ500L475M55ART00TR-ND - Tape & Reel (TR) 565-KVJ500L475M55ART00CT-ND - Cut Tape (CT) 565-KVJ500L475M55ART00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KVJ500L475M55ART00 |
Description | STACKED CHIP CERAMIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X8L SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KVJ500L475M55ART00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.209" W (6.00mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 3,35800 € | 33,58 € |
| 50 | 2,84960 € | 142,48 € |
| 100 | 2,69210 € | 269,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,45585 € | 982,34 € |
| 800 | 2,36800 € | 1.894,40 € |
| 1.200 | 2,32398 € | 2.788,78 € |
| 2.000 | 2,27518 € | 4.550,36 € |
| 2.800 | 2,24664 € | 6.290,59 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |

