
KVJ250L685M55ART00 | |
|---|---|
DigiKey Part Number | 565-KVJ250L685M55ART00TR-ND - Tape & Reel (TR) 565-KVJ250L685M55ART00CT-ND - Cut Tape (CT) 565-KVJ250L685M55ART00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KVJ250L685M55ART00 |
Description | STACKED CHIP CERAMIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 25V Ceramic Capacitor X8L SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KVJ250L685M55ART00 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case SMD, J-Lead |
Tolerance ±20% | Size / Dimension 0.236" L x 0.209" W (6.00mm x 5.30mm) |
Voltage - Rated | Thickness (Max) 0.150" (3.80mm) |
Temperature Coefficient | Lead Style J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,17700 € | 31,77 € |
| 50 | 2,69020 € | 134,51 € |
| 100 | 2,53970 € | 253,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,31385 € | 925,54 € |
| 800 | 2,22989 € | 1.783,91 € |
| 1.200 | 2,18782 € | 2.625,38 € |
| 2.000 | 2,14118 € | 4.282,36 € |
| 2.800 | 2,11390 € | 5.918,92 € |
| 4.000 | 2,08766 € | 8.350,64 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,22410 € |

