
KVF500L685M55NHT00 | |
|---|---|
DigiKey Part Number | 565-4767-2-ND - Tape & Reel (TR) 565-4767-1-ND - Cut Tape (CT) 565-4767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KVF500L685M55NHT00 |
Description | CAP CER 6.8UF 50V X8L 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 50V Ceramic Capacitor X8L 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KVF500L685M55NHT00 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.126" (3.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 10 | 2,62300 € | 26,23 € |
| 50 | 2,20260 € | 110,13 € |
| 100 | 2,07260 € | 207,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,80483 € | 1.443,86 € |
| 1.600 | 1,74505 € | 2.792,08 € |
| 2.400 | 1,71511 € | 4.116,26 € |
| 4.000 | 1,68192 € | 6.727,68 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,37920 € |

