1 µF ±20% 50V Ceramic Capacitor X8L 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KVF500L105M32NHT00

DigiKey Part Number
565-4757-2-ND - Tape & Reel (TR)
565-4757-1-ND - Cut Tape (CT)
565-4757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KVF500L105M32NHT00
Description
CAP CER 1UF 50V X8L 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X8L 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KVF500L105M32NHT00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.102" (2.60mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 770
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 €2,11 €
101,43800 €14,38 €
501,17380 €58,69 €
1001,09220 €109,22 €
5000,95412 €477,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6000,88674 €1.418,78 €
3.2000,85588 €2.738,82 €
4.8000,84041 €4.033,97 €
8.0000,82326 €6.586,08 €
Manufacturers Standard Package
Unit Price without VAT:2,11000 €
Unit Price with VAT:2,51090 €