
KVF250L475M43NHT00 | |
|---|---|
DigiKey Part Number | 565-4753-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KVF250L475M43NHT00 |
Description | CAP CER 4.7UF 25V X8L 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor X8L 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KVF250L475M43NHT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.180" L x 0.126" W (4.57mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,08676 € | 869,41 € |
| Unit Price without VAT: | 1,08676 € |
|---|---|
| Unit Price with VAT: | 1,29324 € |

