4.7 µF ±10% 25V Ceramic Capacitor X8L 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KVF250L475K43NHT00

DigiKey Part Number
565-KVF250L475K43NHT00TR-ND - Tape & Reel (TR)
565-KVF250L475K43NHT00CT-ND - Cut Tape (CT)
565-KVF250L475K43NHT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KVF250L475K43NHT00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X8L 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KVF250L475K43NHT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.599
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,46000 €2,46 €
101,69900 €16,99 €
501,39760 €69,88 €
1001,30460 €130,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,11318 €890,54 €
1.6001,07048 €1.712,77 €
2.4001,04908 €2.517,79 €
4.0001,02537 €4.101,48 €
5.6001,01150 €5.664,40 €
8.0000,99815 €7.985,20 €
Manufacturers Standard Package
Unit Price without VAT:2,46000 €
Unit Price with VAT:2,92740 €