
KVF250L106M55NHT00 | |
|---|---|
DigiKey Part Number | 565-4746-2-ND - Tape & Reel (TR) 565-4746-1-ND - Cut Tape (CT) 565-4746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KVF250L106M55NHT00 |
Description | CAP CER 10UF 25V X8L 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X8L 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KVF250L106M55NHT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,51000 € | 25,10 € |
| 50 | 2,10180 € | 105,09 € |
| 100 | 1,97570 € | 197,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,71611 € | 1.372,89 € |
| 1.600 | 1,65817 € | 2.653,07 € |
| 2.400 | 1,62914 € | 3.909,94 € |
| 4.000 | 1,59697 € | 6.387,88 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

