10 µF ±10% 25V Ceramic Capacitor X8L 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KVF250L106K55NHT00

DigiKey Part Number
565-KVF250L106K55NHT00TR-ND - Tape & Reel (TR)
565-KVF250L106K55NHT00CT-ND - Cut Tape (CT)
565-KVF250L106K55NHT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KVF250L106K55NHT00
Description
CERAMIC CAP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X8L 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KVF250L106K55NHT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.505
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,49000 €3,49 €
102,47800 €24,78 €
502,07560 €103,78 €
1001,95110 €195,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,69478 €1.355,82 €
1.6001,63755 €2.620,08 €
2.4001,60888 €3.861,31 €
4.0001,57711 €6.308,44 €
Manufacturers Standard Package
Unit Price without VAT:3,49000 €
Unit Price with VAT:4,15310 €