
KVF101L334K32NLT00 | |
|---|---|
DigiKey Part Number | 565-KVF101L334K32NLT00TR-ND - Tape & Reel (TR) 565-KVF101L334K32NLT00CT-ND - Cut Tape (CT) 565-KVF101L334K32NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KVF101L334K32NLT00 |
Description | CERAMIC CHIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KVF101L334K32NLT00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,47400 € | 14,74 € |
| 50 | 1,20400 € | 60,20 € |
| 100 | 1,12080 € | 112,08 € |
| 500 | 0,98000 € | 490,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,91134 € | 1.458,14 € |
| 3.200 | 0,87989 € | 2.815,65 € |
| 4.800 | 0,86412 € | 4.147,78 € |
| 8.000 | 0,84665 € | 6.773,20 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |


