
KTS501B684M76N0T00 | |
|---|---|
DigiKey Part Number | 565-4708-2-ND - Tape & Reel (TR) 565-4708-1-ND - Cut Tape (CT) 565-4708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS501B684M76N0T00 |
Description | CAP CER 0.68UF 500V X7R 3025 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±20% 500V Ceramic Capacitor X7R 3025 (7563 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS501B684M76N0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 3025 (7563 Metric) | |
Size / Dimension | 0.295" L x 0.248" W (7.50mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,78400 € | 17,84 € |
| 50 | 1,49140 € | 74,57 € |
| 100 | 1,43720 € | 143,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,29866 € | 649,33 € |
| 1.000 | 1,16537 € | 1.165,37 € |
| 1.500 | 1,16527 € | 1.747,90 € |
| 2.500 | 1,07259 € | 2.681,47 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

