
KTS251B155M55N0T00 | |
|---|---|
DigiKey Part Number | 565-4697-2-ND - Tape & Reel (TR) 565-4697-1-ND - Cut Tape (CT) 565-4697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS251B155M55N0T00 |
Description | CAP CER 1.5UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±20% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS251B155M55N0T00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 2,71900 € | 27,19 € |
| 50 | 2,28700 € | 114,35 € |
| 100 | 2,15320 € | 215,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,87800 € | 1.502,40 € |
| 1.600 | 1,81657 € | 2.906,51 € |
| 2.400 | 1,78579 € | 4.285,90 € |
| 4.000 | 1,75167 € | 7.006,68 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |

