
KTS101B685K55F0T00 | |
|---|---|
DigiKey Part Number | 565-3678-2-ND - Tape & Reel (TR) 565-3678-1-ND - Cut Tape (CT) 565-3678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS101B685K55F0T00 |
Description | CAP CER 6.8UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTS101B685K55F0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 10 | 1,66800 € | 16,68 € |
| 50 | 1,50500 € | 75,25 € |
| 100 | 1,37950 € | 137,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,24728 € | 997,82 € |
| 1.600 | 1,21723 € | 1.947,57 € |
| 2.400 | 1,19105 € | 2.858,52 € |
| 4.000 | 1,18215 € | 4.728,60 € |
| 5.600 | 1,17505 € | 6.580,28 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,32010 € |

