68 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTJ350B686M76BFT00

DigiKey Part Number
565-KTJ350B686M76BFT00TR-ND - Tape & Reel (TR)
565-KTJ350B686M76BFT00CT-ND - Cut Tape (CT)
565-KTJ350B686M76BFT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTJ350B686M76BFT00
Description
CAP CER 68UF 35V X7R SMD J-LEAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
68 µF ±20% 35V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
KTJ350B686M76BFT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.307" L x 0.260" W (7.80mm x 6.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.335" (8.50mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 724
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,65000 €10,65 €
108,18100 €81,81 €
507,19480 €359,74 €
1006,88940 €688,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,37258 €3.186,29 €
1.0006,21240 €6.212,40 €
Manufacturers Standard Package
Unit Price without VAT:10,65000 €
Unit Price with VAT:12,67350 €