
KTJ251B335M76BFT00 | |
|---|---|
DigiKey Part Number | 565-KTJ251B335M76BFT00TR-ND - Tape & Reel (TR) 565-KTJ251B335M76BFT00CT-ND - Cut Tape (CT) 565-KTJ251B335M76BFT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTJ251B335M76BFT00 |
Description | CAP CER 3.3UF 250V X7R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 250V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KTJ251B335M76BFT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Stacked) | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.307" L x 0.260" W (7.80mm x 6.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.335" (8.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,25000 € | 11,25 € |
| 10 | 8,68000 € | 86,80 € |
| 50 | 7,65400 € | 382,70 € |
| 100 | 7,33640 € | 733,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,79846 € | 3.399,23 € |
| 1.000 | 6,63176 € | 6.631,76 € |
| Unit Price without VAT: | 11,25000 € |
|---|---|
| Unit Price with VAT: | 13,38750 € |

