
KTJ251B225M76AFT00 | |
|---|---|
DigiKey Part Number | 565-KTJ251B225M76AFT00TR-ND - Tape & Reel (TR) 565-KTJ251B225M76AFT00CT-ND - Cut Tape (CT) 565-KTJ251B225M76AFT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTJ251B225M76AFT00 |
Description | CAP CER 2.2UF 250V X7R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 250V Ceramic Capacitor X7R SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KTJ251B225M76AFT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.307" L x 0.260" W (7.80mm x 6.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.217" (5.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,17000 € | 8,17 € |
| 10 | 6,16400 € | 61,64 € |
| 50 | 5,36360 € | 268,18 € |
| 100 | 5,11570 € | 511,57 € |
| 500 | 4,84552 € | 2.422,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 4,53563 € | 5.442,76 € |
| Unit Price without VAT: | 8,17000 € |
|---|---|
| Unit Price with VAT: | 9,72230 € |

