
KTJ250B686M76BFT00 | |
|---|---|
DigiKey Part Number | 565-KTJ250B686M76BFT00TR-ND - Tape & Reel (TR) 565-KTJ250B686M76BFT00CT-ND - Cut Tape (CT) 565-KTJ250B686M76BFT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTJ250B686M76BFT00 |
Description | CAP CER 68UF 25V X7R SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF ±20% 25V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | KTJ250B686M76BFT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL (Stacked) |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.307" L x 0.260" W (7.80mm x 6.60mm) |
Tolerance ±20% | Thickness (Max) 0.335" (8.50mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,90000 € | 10,90 € |
| 10 | 8,38700 € | 83,87 € |
| 50 | 7,38640 € | 369,32 € |
| 100 | 7,07660 € | 707,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,55198 € | 3.275,99 € |
| 1.000 | 6,38936 € | 6.389,36 € |
| Unit Price without VAT: | 10,90000 € |
|---|---|
| Unit Price with VAT: | 12,97100 € |

