
KTF500B335M32NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF500B335M32NHT00TR-ND - Tape & Reel (TR) 565-KTF500B335M32NHT00CT-ND - Cut Tape (CT) 565-KTF500B335M32NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF500B335M32NHT00 |
Description | CAP CER 3.3UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF500B335M32NHT00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72300 € | 7,23 € |
| 50 | 0,56960 € | 28,48 € |
| 100 | 0,52220 € | 52,22 € |
| 500 | 0,44232 € | 221,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,40336 € | 645,38 € |
| 3.200 | 0,38553 € | 1.233,70 € |
| 4.800 | 0,37659 € | 1.807,63 € |
| 8.000 | 0,36669 € | 2.933,52 € |
| 11.200 | 0,36090 € | 4.042,08 € |
| 16.000 | 0,35533 € | 5.685,28 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

